

C2012X5R1H105M125AB | |
|---|---|
DigiKey Part Number | 445-7623-2-ND - Tape & Reel (TR) 445-7623-1-ND - Cut Tape (CT) 445-7623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1H105M125AB |
Description | CAP CER 1UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1H105M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1H105M085AB | TDK | 5,469 | 445-14402-1-ND | ¥2.07000 | Direct |
| C2012X5R1H105K085AB | TDK | 2,765 | 445-10547-1-ND | ¥2.07000 | Upgrade |
| C2012X5R1H105K125AB | TDK | 25,814 | 445-7622-1-ND | ¥2.73000 | Upgrade |
| C2012X7R1H105K085AC | TDK | 34,254 | 445-14539-1-ND | ¥2.07000 | Upgrade |
| C2012X7R1H105K125AB | TDK | 36,733 | 445-7547-1-ND | ¥2.23000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.71200 | ¥17.12 |
| 50 | ¥1.25540 | ¥62.77 |
| 100 | ¥1.11480 | ¥111.48 |
| 500 | ¥0.87810 | ¥439.05 |
| 1,000 | ¥0.80500 | ¥805.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.72363 | ¥1,447.26 |
| 4,000 | ¥0.67562 | ¥2,702.48 |
| 6,000 | ¥0.65159 | ¥3,909.54 |
| 10,000 | ¥0.62496 | ¥6,249.60 |
| 14,000 | ¥0.60939 | ¥8,531.46 |
| 20,000 | ¥0.59441 | ¥11,888.20 |

