

C2012X5R1H105M085AB | |
|---|---|
DigiKey Part Number | 445-14402-2-ND - Tape & Reel (TR) 445-14402-1-ND - Cut Tape (CT) 445-14402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1H105M085AB |
Description | CAP CER 1UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1H105M085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1H105M125AB | TDK | 497 | 445-7623-1-ND | ¥2.89000 | Direct |
| C2012X5R1H105K085AB | TDK | 2,765 | 445-10547-1-ND | ¥2.07000 | Upgrade |
| C2012X5R1H105K125AB | TDK | 25,814 | 445-7622-1-ND | ¥2.73000 | Upgrade |
| C2012X7R1H105K085AC | TDK | 34,254 | 445-14539-1-ND | ¥2.07000 | Upgrade |
| C2012X7R1H105K125AB | TDK | 36,733 | 445-7547-1-ND | ¥2.23000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.18300 | ¥11.83 |
| 50 | ¥0.85180 | ¥42.59 |
| 100 | ¥0.74930 | ¥74.93 |
| 500 | ¥0.57808 | ¥289.04 |
| 1,000 | ¥0.52523 | ¥525.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.43343 | ¥1,733.72 |
| 8,000 | ¥0.40494 | ¥3,239.52 |
| 12,000 | ¥0.39068 | ¥4,688.16 |
| 20,000 | ¥0.37486 | ¥7,497.20 |
| 28,000 | ¥0.36562 | ¥10,237.36 |
| 40,000 | ¥0.35673 | ¥14,269.20 |

