

C2012X7R1H105K125AB | |
|---|---|
DigiKey Part Number | 445-7547-2-ND - Tape & Reel (TR) 445-7547-1-ND - Cut Tape (CT) 445-7547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H105K125AB |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H105K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.30700 | ¥13.07 |
| 50 | ¥0.94780 | ¥47.39 |
| 100 | ¥0.83610 | ¥83.61 |
| 500 | ¥0.64870 | ¥324.35 |
| 1,000 | ¥0.59089 | ¥590.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.52788 | ¥1,055.76 |
| 4,000 | ¥0.48996 | ¥1,959.84 |
| 6,000 | ¥0.47096 | ¥2,825.76 |
| 10,000 | ¥0.44994 | ¥4,499.40 |
| 14,000 | ¥0.43764 | ¥6,126.96 |
| 20,000 | ¥0.42582 | ¥8,516.40 |



