

C1608NP01H180J080AA | |
|---|---|
DigiKey Part Number | 445-14063-2-ND - Tape & Reel (TR) 445-14063-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP01H180J080AA |
Description | CAP CER 18PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H180J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A180J080AA | TDK | 1,275 | 445-14010-1-ND | ¥1.24000 | Upgrade |
| C1608NP02A180J080AA | TDK | 7,129 | 445-C1608NP02A180J080AACT-ND | ¥1.24000 | Upgrade |
| 06035A180JAT2A | KYOCERA AVX | 44,387 | 478-KGM15ACG1H180JTCT-ND | ¥0.83000 | Direct |
| C0603C180J5GACTU | KEMET | 264,771 | 399-C0603C180J5GACTUCT-ND | ¥0.83000 | Direct |
| CC0603JRNPO9BN180 | YAGEO | 185,555 | 311-1061-1-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.48800 | ¥4.88 |
| 50 | ¥0.33420 | ¥16.71 |
| 100 | ¥0.28860 | ¥28.86 |
| 500 | ¥0.21238 | ¥106.19 |

