


C0603C180J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C180J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C180J5GACTUCT-ND - Cut Tape (CT) 399-C0603C180J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C180J5GACTU |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C180J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C180J5GACAUTO | KEMET | 31,585 | 399-16019-1-ND | ¥0.91000 | Parametric Equivalent |
| C1608NP01H180J080AA | TDK | 840 | 445-14063-1-ND | ¥0.91000 | Direct |
| CL10C180JB8NNNC | Samsung Electro-Mechanics | 203,243 | 1276-1089-1-ND | ¥0.83000 | Direct |
| GRM1885C1H180JA01D | Murata Electronics | 35,218 | 490-1409-1-ND | ¥0.99000 | Direct |
| GRM1885C1H180JA01J | Murata Electronics | 25,453 | 490-10707-1-ND | ¥0.99000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.31400 | ¥3.14 |
| 50 | ¥0.21340 | ¥10.67 |
| 100 | ¥0.18280 | ¥18.28 |
| 500 | ¥0.13084 | ¥65.42 |
| 1,000 | ¥0.11512 | ¥115.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.09155 | ¥366.20 |
| 8,000 | ¥0.08283 | ¥662.64 |
| 12,000 | ¥0.07847 | ¥941.64 |
| 20,000 | ¥0.07364 | ¥1,472.80 |
| 28,000 | ¥0.07083 | ¥1,983.24 |
| 40,000 | ¥0.06812 | ¥2,724.80 |

