

C1608C0G2A180J080AA | |
|---|---|
DigiKey Part Number | 445-14010-2-ND - Tape & Reel (TR) 445-14010-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A180J080AA |
Description | CAP CER 18PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A180J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP02A180J080AA | TDK | 7,129 | 445-C1608NP02A180J080AACT-ND | ¥1.24000 | Direct |
| 0603J1000180JCT | Knowles Syfer | 0 | 0603J1000180JCT-ND | ¥1.48932 | Direct |
| 0603N180J101CT | Walsin Technology Corporation | 102,748 | 1292-1493-1-ND | ¥0.83000 | Direct |
| C0603C180J1GACTU | KEMET | 1,254 | 399-C0603C180J1GACTUCT-ND | ¥2.15000 | Direct |
| GRM1885C2A180JA01D | Murata Electronics | 100,601 | 490-1333-1-ND | ¥0.99000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.68600 | ¥6.86 |
| 50 | ¥0.47960 | ¥23.98 |
| 100 | ¥0.41760 | ¥41.76 |
| 500 | ¥0.31278 | ¥156.39 |
| 1,000 | ¥0.28060 | ¥280.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.22056 | ¥882.24 |

