

C1608C0G2A101G080AA | |
|---|---|
DigiKey Part Number | 445-5380-2-ND - Tape & Reel (TR) 445-5380-1-ND - Cut Tape (CT) 445-5380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A101G080AA |
Description | CAP CER 100PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A101G080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A101F080AA | TDK | 14,113 | 445-5378-1-ND | ¥3.06000 | Upgrade |
| 0603J1000101GCT | Knowles Syfer | 0 | 0603J1000101GCT-ND | ¥1.78928 | Direct |
| C0603C101G1GACTU | KEMET | 3,150 | 399-C0603C101G1GACTUCT-ND | ¥5.29000 | Direct |
| GRM1885C2A101GA01D | Murata Electronics | 1,796 | 490-14624-1-ND | ¥1.41000 | Direct |
| KGM15ACG2A101GM | KYOCERA AVX | 0 | 478-KGM15ACG2A101GMTR-ND | ¥0.69606 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.36500 | ¥13.65 |
| 50 | ¥0.98900 | ¥49.45 |
| 100 | ¥0.87330 | ¥87.33 |
| 500 | ¥0.67930 | ¥339.65 |
| 1,000 | ¥0.61934 | ¥619.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.51454 | ¥2,058.16 |
| 8,000 | ¥0.48219 | ¥3,857.52 |
| 12,000 | ¥0.46599 | ¥5,591.88 |
| 20,000 | ¥0.44804 | ¥8,960.80 |
| 28,000 | ¥0.43755 | ¥12,251.40 |
| 40,000 | ¥0.42746 | ¥17,098.40 |

