100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2A101F080AA

DigiKey Part Number
445-5378-2-ND - Tape & Reel (TR)
445-5378-1-ND - Cut Tape (CT)
445-5378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A101F080AA
Description
CAP CER 100PF 100V C0G 0603
Customer Reference
Detailed Description
100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A101F080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031A101FA12AKYOCERA AVX006031A101FA12A-ND¥4.60843Direct
0603J1000101FCTKnowles Syfer00603J1000101FCT-ND¥3.38216Direct
0603N101F101CTWalsin Technology Corporation78,2211292-1472-1-ND¥0.83000Direct
AU031A101FA72AKYOCERA AVX0AU031A101FA72A-ND¥10.47094Direct
C0603C101F1GACTUKEMET37,143399-C0603C101F1GACTUCT-ND¥8.68000Direct
In-Stock: 14,113
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥1.79500¥17.95
50¥1.31980¥65.99
100¥1.17350¥117.35
500¥0.92658¥463.29
1,000¥0.85049¥850.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.71527¥2,861.08
8,000¥0.67409¥5,392.72
12,000¥0.65346¥7,841.52
20,000¥0.63060¥12,612.00
28,000¥0.61724¥17,282.72
40,000¥0.60439¥24,175.60
Manufacturers Standard Package