0603J1000101GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3.38216
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3.38216
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1.78928
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3.38216
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1.78928
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥3.56832
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥3.75051
Datasheet

Direct


TDK
In Stock: 2,265
Unit Price: ¥2.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥0.69606
Datasheet

Direct


KYOCERA AVX
In Stock: 1,941
Unit Price: ¥2.98000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥1.44469
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥4.60843
Datasheet

Upgrade


KEMET
In Stock: 36,460
Unit Price: ¥8.68000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥4.13403
Datasheet
100 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000101GCT

DigiKey Part Number
0603J1000101GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000101GCT
Description
CAP CER 100PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000101GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J1000101FCTKnowles Syfer00603J1000101FCT-ND¥3.38216Upgrade
0603J2000101FCTKnowles Syfer00603J2000101FCT-ND¥3.38216Upgrade
0603J2000101GCTKnowles Syfer00603J2000101GCT-ND¥1.78928Upgrade
0603J2500101FCTKnowles Syfer00603J2500101FCT-ND¥3.38216Upgrade
0603J2500101GCTKnowles Syfer00603J2500101GCT-ND¥1.78928Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.78928¥7,157.12
Manufacturers Standard Package