Upgrade
Parametric Equivalent
Parametric Equivalent

0603J2000101FCT | |
|---|---|
DigiKey Part Number | 0603J2000101FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J2000101FCT |
Description | CAP CER 100PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J2000101FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J2500101FCT | Knowles Syfer | 0 | 0603J2500101FCT-ND | ¥3.38216 | Upgrade |
| 0603J2000101FAT | Knowles Syfer | 0 | 0603J2000101FAT-ND | ¥7.14073 | Parametric Equivalent |
| 0603Y2000101FAT | Knowles Syfer | 0 | 0603Y2000101FAT-ND | ¥7.17402 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.38216 | ¥13,528.64 |


