51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800mA DCR 140mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82793S0513N201

DigiKey Part Number
495-1869-2-ND - Tape & Reel (TR)
495-1869-1-ND - Cut Tape (CT)
495-1869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82793S0513N201
Description
CMC 51UH 800MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
51 µH 2 Line Common Mode Choke Surface Mount 800mA DCR 140mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82793S0513N201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
140mOhm (Typ)
Manufacturer
TDK
Voltage Rating - DC
80V
Series
Voltage Rating - AC
42V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Ratings
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.280" L x 0.236" W (7.10mm x 6.00mm)
Inductance @ Frequency
51 µH @ 100 kHz
Height (Max)
0.189" (4.80mm)
Current Rating (Max)
800mA
Package / Case
Horizontal, 4 Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,395
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.58000¥13.58
10¥11.16100¥111.61
25¥10.32920¥258.23
50¥9.73840¥486.92
100¥9.18130¥918.13
250¥8.49396¥2,123.49
500¥8.00942¥4,004.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥6.73146¥10,097.19
3,000¥6.46442¥19,393.26
Manufacturers Standard Package