
Category | Part Status Active |
Manufacturer TDK | Kit Type Common Mode Chokes for Power Lines |
Series | Quantity Assorted |
Packaging Box | Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥384.89000 | ¥384.89 |
| 10 | ¥316.60000 | ¥3,166.00 |
| 25 | ¥293.00600 | ¥7,325.15 |
| 50 | ¥292.83720 | ¥14,641.86 |
| Part Number | Description | Quantity |
|---|---|---|
| B82731M2701A030 | CMC 27MH 700MA 2LN TH | 3 |
| B82731M2182A030 | CMC 3.3MH 1.8A 2LN TH | 3 |
| B82731M2112A030 | CMC 10MH 1.1A 2LN TH | 3 |
| B82731M2601A030 | CMC 39MH 600MA 2LN TH | 3 |
| B82731M2501A030 | CMC 47MH 500MA 2LN TH | 3 |






