3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.8A DCR 140mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82731M2182A030

DigiKey Part Number
495-2762-ND
Manufacturer
Manufacturer Product Number
B82731M2182A030
Description
CMC 3.3MH 1.8A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.8A DCR 140mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82731M2182A030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
140mOhm (Typ)
Manufacturer
TDK
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Approval Agency
ENEC, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.827" L x 0.591" W (21.00mm x 15.00mm)
Number of Lines
2
Height (Max)
0.807" (20.50mm)
Inductance @ Frequency
3.3 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
1.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.78000¥18.78
10¥15.46400¥154.64
25¥14.31040¥357.76
50¥13.49060¥674.53
100¥12.72010¥1,272.01
250¥11.76904¥2,942.26
800¥10.66571¥8,532.57
1,600¥10.15966¥16,255.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.