330 µH Shielded Drum Core, Wirewound Inductor 330 mA 1.7Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472P6334M000

DigiKey Part Number
495-77098-2-ND - Tape & Reel (TR)
495-77098-1-ND - Cut Tape (CT)
495-77098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472P6334M000
Description
FIXED IND 330UH 330MA 1.7 OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 330 mA 1.7Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472P6334M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
300mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.7Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRA73-331-REaton - Electronics Division1,194283-3613-1-ND¥9.01000Similar
SRR7045-331MBourns Inc.5,329118-SRR7045-331MCT-ND¥5.62000Similar
In-Stock: 781
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.57000¥12.57
10¥10.33700¥103.37
25¥9.56360¥239.09
50¥9.01760¥450.88
100¥8.50160¥850.16
250¥7.86544¥1,966.36
500¥7.41654¥3,708.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.96043¥4,960.43
2,000¥4.67793¥9,355.86
3,000¥4.52038¥13,561.14
5,000¥4.46477¥22,323.85
Manufacturers Standard Package