330 µH Shielded Drum Core, Wirewound Inductor 600 mA 730mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR7045-331M

DigiKey Part Number
118-SRR7045-331MTR-ND - Tape & Reel (TR)
118-SRR7045-331MCT-ND - Cut Tape (CT)
118-SRR7045-331MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR7045-331M
Description
FIXED IND 330UH 600MA 730 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 600 mA 730mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR7045-331M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
730mOhm Max
Series
Q @ Freq
65 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
4MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
270mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,329
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥4.60600¥46.06
100¥3.78850¥378.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.11564¥3,115.64
2,000¥2.93796¥5,875.92
3,000¥2.83884¥8,516.52
5,000¥2.71883¥13,594.15
7,000¥2.64264¥18,498.48
10,000¥2.56427¥25,642.70
Manufacturers Standard Package