


DRA73-331-R | |
|---|---|
DigiKey Part Number | 283-3613-2-ND - Tape & Reel (TR) 283-3613-1-ND - Cut Tape (CT) 283-3613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-331-R |
Description | FIXED IND 330UH 391MA 1.85 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 391 mA 1.85Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-331-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.85Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.55mm) |
Current - Saturation (Isat) 423mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82472G6334M000 | TDK | 125 | 495-5680-1-ND | ¥8.35000 | Similar |
| B82472P6334M000 | TDK | 781 | 495-77098-1-ND | ¥12.57000 | Similar |
| SRR0735A-331M | Bourns Inc. | 3,010 | SRR0735A-331MCT-ND | ¥7.28000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥7.38500 | ¥73.85 |
| 25 | ¥6.83120 | ¥170.78 |
| 50 | ¥6.44060 | ¥322.03 |
| 100 | ¥6.07180 | ¥607.18 |
| 250 | ¥5.61732 | ¥1,404.33 |
| 500 | ¥5.29660 | ¥2,648.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,350 | ¥5.13407 | ¥6,930.99 |
| 2,700 | ¥4.84178 | ¥13,072.81 |
| 4,050 | ¥4.67880 | ¥18,949.14 |
| 6,750 | ¥4.48146 | ¥30,249.86 |
| 9,450 | ¥4.35621 | ¥41,166.18 |
| 13,500 | ¥4.26939 | ¥57,636.76 |

