
B67370A0002X187 | |
|---|---|
DigiKey Part Number | 495-B67370A0002X187-ND |
Manufacturer | |
Manufacturer Product Number | B67370A0002X187 |
Description | FERRITE CORE U N87 1PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core U Type 3.976" (101.00mm) Length 1.181" (30.00mm) Width Diameter 2.992" (76.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B67370A0002X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 2.992" (76.00mm) |
Part Status Active | Length 3.976" (101.00mm) |
Core Type U | Width 1.181" (30.00mm) |
Supplier Device Package U 101 x 76 x 30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥230.82000 | ¥230.82 |
| 16 | ¥136.47063 | ¥2,183.53 |







