Ceramic PTC Resettable Fuse 550V 12 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 550V 12 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59886C0120A070

DigiKey Part Number
495-3894-ND
Manufacturer
Manufacturer Product Number
B59886C0120A070
Description
PTC RESET FUSE 550V 12MA RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 550V 12 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
B59886C0120A070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
1.5 kOhms
Manufacturer
TDK
Operating Temperature
0°C ~ 60°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Ceramic
Size / Dimension
0.256" Dia x 0.197" T (6.50mm x 5.00mm)
Voltage - Max
550V
Height - Seated (Max)
0.394" (10.00mm)
Current - Hold (Ih) (Max)
12 mA
Lead Spacing
0.197" (5.00mm)
Current - Trip (It)
24 mA
Approval Agency
UR
Current - Max
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 791
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.40000¥13.40
5¥11.08200¥55.41
10¥10.22200¥102.22
50¥8.48180¥424.09
100¥7.82590¥782.59
250¥7.03280¥1,758.20
500¥6.48418¥3,242.09
1,000¥5.97590¥5,975.90
5,000¥5.12224¥25,611.20
Manufacturers Standard Package