


B59885C0120A070 | |
|---|---|
DigiKey Part Number | 495-3893-ND |
Manufacturer | |
Manufacturer Product Number | B59885C0120A070 |
Description | PTC RESET FUSE 550V 15MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 550V 15 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59885C0120A070 Models |
Category | Resistance - 25°C (Typ) 1.2 kOhms |
Manufacturer TDK | Operating Temperature 0°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.256" Dia x 0.197" T (6.50mm x 5.00mm) |
Voltage - Max 550V | Height - Seated (Max) 0.394" (10.00mm) |
Current - Hold (Ih) (Max) 15 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 30 mA | Approval Agency UR |
Current - Max 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 5 | ¥13.59600 | ¥67.98 |
| 10 | ¥12.54600 | ¥125.46 |
| 50 | ¥10.40540 | ¥520.27 |
| 100 | ¥9.59980 | ¥959.98 |
| 250 | ¥8.62592 | ¥2,156.48 |
| 500 | ¥7.95226 | ¥3,976.13 |
| 1,000 | ¥7.32804 | ¥7,328.04 |
| 5,000 | ¥6.41236 | ¥32,061.80 |


