



B57863S0103F040 | |
|---|---|
DigiKey Part Number | 495-2149-ND |
Manufacturer | |
Manufacturer Product Number | B57863S0103F040 |
Description | THERMISTOR NTC 10KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57863S0103F040 Models |
Category | Operating Temperature -55°C ~ 155°C |
Manufacturer TDK | Power - Max 60 mW |
Packaging Bulk | Length - Lead Wire 1.48" (37.50mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B25/100 3988K | Package / Case Bead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.68000 | ¥19.68 |
| 5 | ¥17.48200 | ¥87.41 |
| 10 | ¥16.67200 | ¥166.72 |
| 25 | ¥15.71280 | ¥392.82 |
| 50 | ¥15.05960 | ¥752.98 |
| 100 | ¥14.45840 | ¥1,445.84 |
| 500 | ¥13.25152 | ¥6,625.76 |
| 1,000 | ¥12.80212 | ¥12,802.12 |
| 5,000 | ¥11.89720 | ¥59,486.00 |







