



B57861S0103F045 | |
|---|---|
DigiKey Part Number | 495-6715-ND |
Manufacturer | |
Manufacturer Product Number | B57861S0103F045 |
Description | THERMISTOR NTC 10KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57861S0103F045 Models |
Category | B25/100 3988K |
Manufacturer TDK | Operating Temperature -55°C ~ 155°C |
Series | Power - Max 60 mW |
Packaging Bulk | Length - Lead Wire 1.71" (43.50mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±0.3% | Package / Case Bead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.56000 | ¥24.56 |
| 5 | ¥21.91600 | ¥109.58 |
| 10 | ¥20.94000 | ¥209.40 |
| 25 | ¥19.77200 | ¥494.30 |
| 50 | ¥18.97460 | ¥948.73 |
| 100 | ¥18.24360 | ¥1,824.36 |
| 500 | ¥16.77354 | ¥8,386.77 |
| 1,000 | ¥16.22606 | ¥16,226.06 |
| 5,000 | ¥15.12341 | ¥75,617.05 |










