



B57621C5103J062 | |
|---|---|
DigiKey Part Number | 495-75363-2-ND - Tape & Reel (TR) 495-75363-1-ND - Cut Tape (CT) 495-75363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57621C5103J062 |
Description | THERMISTOR NTC 10KOHM 3470K 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57621C5103J062 Models |
Category | B25/50 3470K |
Manufacturer TDK | B25/85 3510K |
Series | B25/100 3530K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 300 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 1206 (3216 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 5 | ¥7.17800 | ¥35.89 |
| 10 | ¥6.82300 | ¥68.23 |
| 25 | ¥6.38760 | ¥159.69 |
| 50 | ¥6.09160 | ¥304.58 |
| 100 | ¥5.82040 | ¥582.04 |
| 500 | ¥5.27610 | ¥2,638.05 |
| 1,000 | ¥5.07389 | ¥5,073.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.71857 | ¥18,874.28 |
| 8,000 | ¥4.56274 | ¥36,501.92 |
| 12,000 | ¥4.47766 | ¥53,731.92 |









