



NTCS0805E3473FHT | |
|---|---|
DigiKey Part Number | BC3397TR-ND - Tape & Reel (TR) BC3397CT-ND - Cut Tape (CT) BC3397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3473FHT |
Description | THERMISTOR NTC 47KOHM 3960K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3473FHT Models |
Category | B25/85 3960K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 210 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 47k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 5 | ¥5.72200 | ¥28.61 |
| 10 | ¥5.42500 | ¥54.25 |
| 25 | ¥5.07120 | ¥126.78 |
| 50 | ¥4.82960 | ¥241.48 |
| 100 | ¥4.60890 | ¥460.89 |
| 500 | ¥4.16642 | ¥2,083.21 |
| 1,000 | ¥4.00193 | ¥4,001.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.64184 | ¥14,567.36 |
| 8,000 | ¥3.51767 | ¥28,141.36 |
| 12,000 | ¥3.44989 | ¥41,398.68 |
| 20,000 | ¥3.36922 | ¥67,384.40 |










