NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57321V2103H060

DigiKey Part Number
495-7437-2-ND - Tape & Reel (TR)
495-7437-1-ND - Cut Tape (CT)
495-7437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57321V2103H060
Description
THERMISTOR NTC 10KOHM 3940K 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57321V2103H060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3940K
Manufacturer
TDK
B25/85
3980K
Series
B25/100
4000K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Power - Max
180 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57351V5103H060TDK22,883495-76110-1-ND¥3.06000Similar
In-Stock: 3,438
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
5¥2.15000¥10.75
10¥2.02600¥20.26
25¥1.87880¥46.97
50¥1.77980¥88.99
100¥1.69040¥169.04
500¥1.50944¥754.72
1,000¥1.44245¥1,442.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.32485¥5,299.40
8,000¥1.27336¥10,186.88
12,000¥1.24526¥14,943.12
20,000¥1.21184¥24,236.80
28,000¥1.19097¥33,347.16
40,000¥1.16978¥46,791.20
Manufacturers Standard Package