
NT06104F3950B1F | |
|---|---|
DigiKey Part Number | 283-NT06104F3950B1FTR-ND - Tape & Reel (TR) 283-NT06104F3950B1FCT-ND - Cut Tape (CT) 283-NT06104F3950B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06104F3950B1F |
Description | NTC 0603 10K 1% 3950 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Eaton - Electronics Division | B25/50 3950K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 5 | ¥1.48800 | ¥7.44 |
| 10 | ¥1.40600 | ¥14.06 |
| 25 | ¥1.30320 | ¥32.58 |
| 50 | ¥1.23220 | ¥61.61 |
| 100 | ¥1.16690 | ¥116.69 |
| 500 | ¥1.03772 | ¥518.86 |
| 1,000 | ¥0.98967 | ¥989.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.98878 | ¥3,955.12 |
| 8,000 | ¥0.94892 | ¥7,591.36 |
| 12,000 | ¥0.92718 | ¥11,126.16 |
| 20,000 | ¥0.90131 | ¥18,026.20 |
| 28,000 | ¥0.88516 | ¥24,784.48 |
| 40,000 | ¥0.86877 | ¥34,750.80 |



