



B57321V2103H060 | |
|---|---|
DigiKey Part Number | 495-7437-2-ND - Tape & Reel (TR) 495-7437-1-ND - Cut Tape (CT) 495-7437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57321V2103H060 |
Description | THERMISTOR NTC 10KOHM 3940K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57321V2103H060 Models |
Category | B25/50 3940K |
Manufacturer TDK | B25/85 3980K |
Series | B25/100 4000K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 180 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57351V5103H060 | TDK | 22,883 | 495-76110-1-ND | ¥3.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 5 | ¥2.15000 | ¥10.75 |
| 10 | ¥2.02600 | ¥20.26 |
| 25 | ¥1.87880 | ¥46.97 |
| 50 | ¥1.77980 | ¥88.99 |
| 100 | ¥1.69040 | ¥169.04 |
| 500 | ¥1.50944 | ¥754.72 |
| 1,000 | ¥1.44245 | ¥1,442.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.32485 | ¥5,299.40 |
| 8,000 | ¥1.27336 | ¥10,186.88 |
| 12,000 | ¥1.24526 | ¥14,943.12 |
| 20,000 | ¥1.21184 | ¥24,236.80 |
| 28,000 | ¥1.19097 | ¥33,347.16 |
| 40,000 | ¥1.16978 | ¥46,791.20 |





