



B57351V5103H060 | |
|---|---|
DigiKey Part Number | 495-76110-2-ND - Tape & Reel (TR) 495-76110-1-ND - Cut Tape (CT) 495-76110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57351V5103H060 |
Description | THERMISTOR NTC 10KOHM 3940K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57351V5103H060 Models |
Category | B25/85 3980K |
Manufacturer TDK | B25/100 4000K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 180 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±3% | Qualification AEC-Q200 |
B Value Tolerance ±3% | Package / Case 0603 (1608 Metric) |
B25/50 3940K |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 5 | ¥2.69600 | ¥13.48 |
| 10 | ¥2.53900 | ¥25.39 |
| 25 | ¥2.36200 | ¥59.05 |
| 50 | ¥2.24280 | ¥112.14 |
| 100 | ¥2.13120 | ¥213.12 |
| 500 | ¥1.90872 | ¥954.36 |
| 1,000 | ¥1.82610 | ¥1,826.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.53576 | ¥6,143.04 |
| 8,000 | ¥1.47780 | ¥11,822.40 |
| 12,000 | ¥1.44617 | ¥17,354.04 |
| 20,000 | ¥1.40854 | ¥28,170.80 |
| 28,000 | ¥1.38505 | ¥38,781.40 |
| 40,000 | ¥1.36119 | ¥54,447.60 |



