
ATB2012-50011-T000 | |
|---|---|
DigiKey Part Number | 445-6138-2-ND - Tape & Reel (TR) 445-6138-1-ND - Cut Tape (CT) 445-6138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB2012-50011-T000 |
Description | BALUN 40MHZ ~ 860MHZ 50 / 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 40MHz ~ 860MHz 50 / 50Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATB2012-50011-T000 Models |
Category | Frequency Range 40MHz ~ 860MHz |
Manufacturer TDK | Impedance - Unbalanced/Balanced 50 / 50Ohm |
Series | Insertion Loss (Max) 2.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.44000 | ¥3.44 |
| 10 | ¥3.14300 | ¥31.43 |
| 25 | ¥3.02760 | ¥75.69 |
| 50 | ¥2.94160 | ¥147.08 |
| 100 | ¥2.85550 | ¥285.55 |
| 250 | ¥2.74464 | ¥686.16 |
| 500 | ¥2.66316 | ¥1,331.58 |
| 1,000 | ¥2.58343 | ¥2,583.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.41103 | ¥4,822.06 |
| 4,000 | ¥2.33783 | ¥9,351.32 |
| 6,000 | ¥2.29586 | ¥13,775.16 |
| 10,000 | ¥2.24384 | ¥22,438.40 |
| 14,000 | ¥2.21010 | ¥30,941.40 |
| 20,000 | ¥2.17478 | ¥43,495.60 |









