


ACT1210G-800-2P-TL05 | |
|---|---|
DigiKey Part Number | 445-ACT1210G-800-2P-TL05TR-ND - Tape & Reel (TR) 445-ACT1210G-800-2P-TL05CT-ND - Cut Tape (CT) 445-ACT1210G-800-2P-TL05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210G-800-2P-TL05 |
Description | CMC 80UH 70MA 2LN SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 80 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT1210G-800-2P-TL05 Models |
Category | Current Rating (Max) 70mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 2.4Ohm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Not For New Designs | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.154" L x 0.098" W (3.90mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 80 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AE1210 | Pulse Electronics | 3,125 | 553-AE1210CT-ND | ¥24.24000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.08000 | ¥15.08 |
| 10 | ¥12.41300 | ¥124.13 |
| 25 | ¥11.48600 | ¥287.15 |
| 50 | ¥10.82820 | ¥541.41 |
| 100 | ¥10.20920 | ¥1,020.92 |
| 250 | ¥9.44504 | ¥2,361.26 |
| 500 | ¥8.90638 | ¥4,453.19 |
| 1,000 | ¥8.90268 | ¥8,902.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥7.27343 | ¥43,640.58 |









