
ACM55V-701-2PL-TL00 | |
|---|---|
DigiKey Part Number | 445-ACM55V-701-2PL-TL00TR-ND - Tape & Reel (TR) 445-ACM55V-701-2PL-TL00CT-ND - Cut Tape (CT) 445-ACM55V-701-2PL-TL00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM55V-701-2PL-TL00 |
Description | CMC 4.7A 2LN 700OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4.7A DCR 17mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 17mOhm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.217" L x 0.217" W (5.50mm x 5.50mm) |
Number of Lines 2 | Height (Max) 0.138" (3.50mm) |
Impedance @ Frequency 700 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 4.7A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.46000 | ¥17.46 |
| 10 | ¥11.88400 | ¥118.84 |
| 25 | ¥10.62880 | ¥265.72 |
| 50 | ¥9.89900 | ¥494.95 |
| 100 | ¥9.32060 | ¥932.06 |
| 250 | ¥8.73268 | ¥2,183.17 |
| 500 | ¥8.39204 | ¥4,196.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥7.68703 | ¥11,530.55 |
| 3,000 | ¥7.50509 | ¥22,515.27 |
| 4,500 | ¥7.41629 | ¥33,373.31 |
| 7,500 | ¥7.32006 | ¥54,900.45 |
| 10,500 | ¥7.26487 | ¥76,281.13 |






