2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 190mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2012-102-2P-T001

DigiKey Part Number
445-ACM2012-102-2P-T001TR-ND - Tape & Reel (TR)
445-ACM2012-102-2P-T001CT-ND - Cut Tape (CT)
445-ACM2012-102-2P-T001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM2012-102-2P-T001
Description
CMC 190MA 2LN 1KOHM SMD AEC-Q200
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 190mA DCR 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACM2012-102-2P-T001 Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
1.5Ohm
Manufacturer
TDK
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.051" (1.30mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
190mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,326
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥8.79900¥87.99
25¥8.13560¥203.39
50¥7.67020¥383.51
100¥7.23200¥723.20
250¥6.69120¥1,672.80
500¥6.30910¥3,154.55
1,000¥6.07001¥6,070.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.55602¥11,112.04
4,000¥5.24009¥20,960.36
6,000¥5.06389¥30,383.34
10,000¥4.95916¥49,591.60
Manufacturers Standard Package