


RB168VAM-60TR | |
|---|---|
DigiKey Part Number | 846-RB168VAM-60TR-ND - Tape & Reel (TR) 846-RB168VAM-60CT-ND - Cut Tape (CT) 846-RB168VAM-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VAM-60TR |
Description | DIODE SCHOTTKY 60V 1A TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount TUMD2M (SOD-323HE) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TUMD2M (SOD-323HE) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 820 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.14200 | ¥21.42 |
| 100 | ¥1.34720 | ¥134.72 |
| 500 | ¥1.00248 | ¥501.24 |
| 1,000 | ¥0.89101 | ¥891.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.74893 | ¥2,246.79 |
| 6,000 | ¥0.67727 | ¥4,063.62 |
| 9,000 | ¥0.64073 | ¥5,766.57 |
| 15,000 | ¥0.59965 | ¥8,994.75 |
| 21,000 | ¥0.57531 | ¥12,081.51 |
| 30,000 | ¥0.55165 | ¥16,549.50 |



