
U2Y005K | |
|---|---|
DigiKey Part Number | 285-1873-ND |
Manufacturer | |
Manufacturer Product Number | U2Y005K |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | U2Y005K Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.3 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 12.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥3,067.16000 | ¥30,671.60 |




