Similar



RSHN-2010 | |
|---|---|
DigiKey Part Number | 285-2627-ND |
Manufacturer | |
Manufacturer Product Number | RSHN-2010 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSHN-2010 Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 10 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, EN, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB1-10A0D0 | DIT | 20 | 4761-TB1-10A0D0-ND | ¥277.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥327.61000 | ¥327.61 |
| 10 | ¥267.38000 | ¥2,673.80 |
| 25 | ¥249.92040 | ¥6,248.01 |



