
PXC-M10-24WS24-A | |
|---|---|
DigiKey Part Number | 285-PXC-M10-24WS24-A-ND |
Manufacturer | |
Manufacturer Product Number | PXC-M10-24WS24-A |
Description | DC DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 416mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXC-M10-24WS24-A Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 416mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥624.38000 | ¥624.38 |
| 10 | ¥591.34600 | ¥5,913.46 |
| 25 | ¥578.65840 | ¥14,466.46 |
| 50 | ¥569.23040 | ¥28,461.52 |
| 100 | ¥559.94660 | ¥55,994.66 |











