3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8384V

DigiKey Part Number
FOD8384V-ND
Manufacturer
Manufacturer Product Number
FOD8384V
Description
OPTOISO 5KV 1CH GATE DVR 5SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.5A, 2.5A
Mfr
Current - Peak Output
3A
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.43V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
35kV/µs
Package / Case
6-SOIC (0.346", 8.80mm Width), 5 Leads
Propagation Delay tpLH / tpHL (Max)
210ns, 210ns
Supplier Device Package
5-SOP
Pulse Width Distortion (Max)
65ns
Approval Agency
IEC/EN/DIN, UL
Rise / Fall Time (Typ)
35ns, 25ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.79000¥48.79
10¥36.53700¥365.37
100¥29.35770¥2,935.77
500¥26.22018¥13,110.09
1,000¥25.20058¥25,200.58
2,000¥24.33864¥48,677.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.