Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

DBR70510

DigiKey Part Number
725-1216-ND
Manufacturer
Manufacturer Product Number
DBR70510
Description
RELAY REED SPST-NC 3A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DBR70510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
132 mA
Manufacturer
Sensata Technologies, Inc.
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Tray
Must Operate Voltage
3.7 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Through Hole
Operate Time
2 ms
Coil Voltage
5VDC
Release Time
3 ms
Contact Form
SPST-NC (1 Form B)
Operating Temperature
-20°C ~ 70°C
Contact Rating (Current)
3 A
Contact Material
Rhodium (Rh)
Switching Voltage
1000VAC, 1000VDC - Max
Coil Resistance
38 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥577.73000¥577.73
10¥550.24200¥5,502.42
50¥525.26340¥26,263.17
100¥509.86640¥50,986.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.