


IQL48025A120V-009-R | |
|---|---|
DigiKey Part Number | IQL48025A120V-009-R-ND |
Manufacturer | |
Manufacturer Product Number | IQL48025A120V-009-R |
Description | DC DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 25A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQL48025A120V-009-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 118°C | |
Efficiency | 93.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥807.94000 | ¥807.94 |
| 5 | ¥777.87400 | ¥3,889.37 |
| 10 | ¥765.23800 | ¥7,652.38 |
| 25 | ¥748.81440 | ¥18,720.36 |
| 50 | ¥736.61000 | ¥36,830.50 |
| 100 | ¥724.58930 | ¥72,458.93 |


