Intermediate Bus Converter DC DC Converter 1 Output 12V 25A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Intermediate Bus Converter DC DC Converter 1 Output 12V 25A 36V - 75V Input
Industrial Power Supply Product Range Overview Video

IQL48025A120V-001-R

DigiKey Part Number
IQL48025A120V-001-R-ND
Manufacturer
Manufacturer Product Number
IQL48025A120V-001-R
Description
DC DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Intermediate Bus Converter DC DC Converter 1 Output 12V 25A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
IQL48025A120V-001-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Intermediate Bus Converter
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Power (Watts)
300 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 118°C
Efficiency
94%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/4 Brick
Size / Dimension
2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥807.94000¥807.94
5¥777.87400¥3,889.37
10¥765.23800¥7,652.38
25¥748.81440¥18,720.36
50¥736.61000¥36,830.50
100¥724.58930¥72,458.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.