CUS500M1-48 | ||
---|---|---|
DigiKey Part Number | 285-CUS500M1-48-ND | |
Manufacturer | ||
Manufacturer Product Number | CUS500M1-48 | |
Description | AC/DC CONVERTER 48V 302W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 265 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | CUS500M1-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 96% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm) | |
Approval Agency | CE | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,244.29000 | ¥1,244.29 |
10 | ¥1,229.03000 | ¥12,290.30 |
25 | ¥1,190.55240 | ¥29,763.81 |
50 | ¥1,136.73520 | ¥56,836.76 |