CUS100ME-24 | ||
---|---|---|
DigiKey Part Number | 285-CUS100ME-24-ND | |
Manufacturer | ||
Manufacturer Product Number | CUS100ME-24 | |
Description | AC/DC CONVERTER 24V 100W | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | CUS100ME-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.16 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.5mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.62000 | ¥499.62 |
25 | ¥490.16360 | ¥12,254.09 |
50 | ¥455.12620 | ¥22,756.31 |