ZCAT3618-2630DT-BK | |
---|---|
DigiKey Part Number | ZCAT3618-2630DT-BK-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT3618-2630DT-BK |
Description | FERRITE CORE 30 OHM HINGED |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 30Ohm @ 50MHz ~ 500MHz ID 1.023" W x 0.051" H (26.00mm x 1.30mm) OD 1.398" W x 0.492" H (35.50mm x 12.50mm) Length 0.689" (17.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 30Ohm @ 50MHz ~ 500MHz | |
Material | 30 | |
Inner Dimension | 1.023" W x 0.051" H (26.00mm x 1.30mm) | |
Outer Dimension | 1.398" W x 0.492" H (35.50mm x 12.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.689" (17.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥12.12375 | ¥5,819.40 |