VLF4010ST-2R2M1R4 | ||
---|---|---|
DigiKey Part Number | 445-4208-2-ND - Tape & Reel (TR) 445-4208-1-ND - Cut Tape (CT) 445-4208-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLF4010ST-2R2M1R4 | |
Description | FIXED IND 2.2UH 1.4A 81 MOHM SMD | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.4 A 81mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | VLF4010ST-2R2M1R4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 81mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.157" W (4.30mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.32500 | ¥63.25 |
25 | ¥5.74960 | ¥143.74 |
50 | ¥5.40300 | ¥270.15 |
100 | ¥4.48360 | ¥448.36 |
250 | ¥4.13840 | ¥1,034.60 |
500 | ¥3.90850 | ¥1,954.25 |