TRTEP13S-U587B015 | ||
---|---|---|
DigiKey Part Number | TRTEP13S-U587B015-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TRTEP13S-U587B015 | |
Description | TRANSFORMER SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.551" L x 0.614" W (14.00mm x 15.60mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.21188 | ¥4,552.97 |