PC44ER9.5/5-Z | ||
---|---|---|
DigiKey Part Number | 445-175083-ND | |
Manufacturer | ||
Manufacturer Product Number | PC44ER9.5/5-Z | |
Description | FERRITE CORE ER PCS44 2PC SET | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated PC44 Ferrite Core ER Type 0.368" (9.35mm) Length Width Diameter 0.193" (4.90mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 9.5 x 5 | |
Material | PC44 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.68 | |
Effective Length (le) mm | 14.2 | |
Effective Area (Ae) mm² | 8.47 | |
Effective Magnetic Volume (Ve) mm³ | 120 | |
Finish | Uncoated | |
Height | 0.193" (4.90mm) | |
Length | 0.368" (9.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.43000 | ¥9.43 |
10 | ¥8.46200 | ¥84.62 |
25 | ¥6.26800 | ¥156.70 |
40 | ¥5.95300 | ¥238.12 |
80 | ¥5.32675 | ¥426.14 |
230 | ¥5.01357 | ¥1,153.12 |
900 | ¥4.70016 | ¥4,230.14 |
1,800 | ¥4.07347 | ¥7,332.25 |
5,400 | ¥3.91678 | ¥21,150.61 |