NTCG203NH103JT1S | |
---|---|
DigiKey Part Number | 445-NTCG203NH103JT1STR-ND - Tape & Reel (TR) 445-NTCG203NH103JT1SCT-ND - Cut Tape (CT) 445-NTCG203NH103JT1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG203NH103JT1S |
Description | NTC,10K,5%,0805,AEC-Q200,150 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3590K | |
B25/75 | 3635K | |
B25/85 | 3650K | |
B25/100 | 3670K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.75000 | ¥27.50 |
25 | ¥2.36760 | ¥59.19 |
50 | ¥2.28240 | ¥114.12 |
100 | ¥1.94490 | ¥194.49 |
500 | ¥1.69124 | ¥845.62 |
1,000 | ¥1.47983 | ¥1,479.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.47983 | ¥2,959.66 |
4,000 | ¥1.41641 | ¥5,665.64 |
6,000 | ¥1.31071 | ¥7,864.26 |
10,000 | ¥1.21346 | ¥12,134.60 |
20,000 | ¥1.19655 | ¥23,931.00 |
50,000 | ¥1.16272 | ¥58,136.00 |