NTCDS3SG104HC4NB | |
---|---|
DigiKey Part Number | 445-NTCDS3SG104HC4NB-ND |
Manufacturer | |
Manufacturer Product Number | NTCDS3SG104HC4NB |
Description | NTC AXIAL LEAD, 4X2.0, 100K/3%, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3850K | |
B25/100 | 3867K | |
Operating Temperature | -40°C ~ 250°C | |
Power - Max | 20 mW | |
Length - Lead Wire | 0.16" (4.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥21.55000 | ¥215.50 |
200 | ¥17.71575 | ¥3,543.15 |
1,000 | ¥13.88521 | ¥13,885.21 |
5,000 | ¥12.92760 | ¥64,638.00 |