MMZ1005Y800CTD25 | |
---|---|
DigiKey Part Number | 445-181781-2-ND - Tape & Reel (TR) 445-181781-1-ND - Cut Tape (CT) 445-181781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y800CTD25 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 450mA 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005Y800CTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 170mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.66300 | ¥6.63 |
25 | ¥0.60520 | ¥15.13 |
50 | ¥0.54400 | ¥27.20 |
100 | ¥0.39870 | ¥39.87 |
250 | ¥0.29004 | ¥72.51 |
500 | ¥0.26588 | ¥132.94 |
1,000 | ¥0.22959 | ¥229.59 |
5,000 | ¥0.18122 | ¥906.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.17519 | ¥1,751.90 |
20,000 | ¥0.16915 | ¥3,383.00 |
30,000 | ¥0.15707 | ¥4,712.10 |
50,000 | ¥0.15526 | ¥7,763.00 |