MLZ2012M4R7HT000 | ||
---|---|---|
DigiKey Part Number | 445-8659-2-ND - Tape & Reel (TR) 445-8659-1-ND - Cut Tape (CT) 445-8659-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLZ2012M4R7HT000 | |
Description | FIXED IND 4.7UH 400MA 340MOHM SM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µH Shielded Multilayer Inductor 400 mA 340mOhm 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | MLZ2012M4R7HT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 340mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.86200 | ¥8.62 |
25 | ¥0.79120 | ¥19.78 |
50 | ¥0.69780 | ¥34.89 |
100 | ¥0.61080 | ¥61.08 |
250 | ¥0.58124 | ¥145.31 |
500 | ¥0.54642 | ¥273.21 |
1,000 | ¥0.41851 | ¥418.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.41856 | ¥837.12 |
4,000 | ¥0.39530 | ¥1,581.20 |
6,000 | ¥0.37205 | ¥2,232.30 |
10,000 | ¥0.36042 | ¥3,604.20 |
50,000 | ¥0.33717 | ¥16,858.50 |