MLZ2012M470WTD25 | |
---|---|
DigiKey Part Number | 445-17079-2-ND - Tape & Reel (TR) 445-17079-1-ND - Cut Tape (CT) 445-17079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M470WTD25 |
Description | FIXED IND 47UH 170MA 3.7 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Multilayer Inductor 170 mA 3.7Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M470WTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.01800 | ¥10.18 |
25 | ¥0.93600 | ¥23.40 |
50 | ¥0.82420 | ¥41.21 |
100 | ¥0.72160 | ¥72.16 |
250 | ¥0.68700 | ¥171.75 |
500 | ¥0.64578 | ¥322.89 |
1,000 | ¥0.49473 | ¥494.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.49469 | ¥989.38 |
4,000 | ¥0.46720 | ¥1,868.80 |
6,000 | ¥0.43972 | ¥2,638.32 |
10,000 | ¥0.42598 | ¥4,259.80 |
50,000 | ¥0.39850 | ¥19,925.00 |